
The TLV0834IDG4 is an 8-bit analog-to-digital converter with a single supply voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 200uA. The device features a conversion rate of 41KS/s and a resolution of 8 bits. It is available in a D-package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV0834IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0834IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 41KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 41000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0834IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.