
The TLV0834IDRG4 is an 8-bit analog-to-digital converter with a single supply voltage of 3.6V, operating over a temperature range of -40°C to 85°C. It has a conversion rate of 41KS/s and a nominal supply current of 200uA. The device features a 4-channel input and a resolution of 8 bits. It is available in a D-package and is packaged on a tape and reel with 2500 units per reel. The TLV0834IDRG4 is RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments TLV0834IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0834IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 41KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 41000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0834IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
