8-bit, 4-channel analog-to-digital converter (ADC) with a 41 kSPS sampling rate. Features SPI serial interface, ratiometric or Vcc reference, and TTL/MOS input/output compatibility. Integral nonlinearity is 0.5 LSB. Operates from a 2.7V to 3.6V supply voltage with a nominal supply current of 200µA. Packaged in a 16-TSSOP, this lead-free, RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV0834IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0834IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 41KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.4V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 41KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0834IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.