
8-bit, 8-channel analog-to-digital converter (ADC) with a 37.9 kSPS conversion rate. Features SPI serial interface, unipolar polarity, and ratiometric or Vcc reference options. Operates from a 2.7V to 3.6V single supply, with a nominal supply current of 200uA. Integral nonlinearity is 0.5 LSB. Packaged in a 20-pin PDIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLV0838CN technical specifications.
| Package/Case | N |
| Conversion Rate | 37.9KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 37900S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0838CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.