8-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a sampling rate of 37.9 kS/s. Features 0.5 LSB integral nonlinearity and operates with a single supply voltage ranging from 2.7V to 3.6V. Interface options include SPI and serial communication. Packaged in a 20-pin PDIP, this unipolar converter has a nominal supply current of 200µA and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | N |
| Conversion Rate | 37.9KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 37900S/s |
| Supply Type | Single |
| RoHS | Compliant |