The TLV0838CPWRG4 is an 8-channel 8-bit analog-to-digital converter with a conversion rate of 37.9 kilosamples per second. It operates from a single 2.7 to 3.6V supply and consumes a nominal 200 microamps of current. The device is available in a TSSOP-20 package and is RoHS compliant. It is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Texas Instruments TLV0838CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 37.9KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 37900S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0838CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.