
The TLV0838IN is an 8-channel 8-bit analog-to-digital converter with a conversion rate of 37.9KS/s. It operates from a single 3.6V supply and has a nominal supply current of 200uA. The device is packaged in a RoHS compliant, plastic DIP-20 package and is suitable for through-hole mounting. The TLV0838IN is rated for operation over the -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLV0838IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0838IN technical specifications.
| Package/Case | DIP |
| Conversion Rate | 37.9KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 2.8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 37900S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0838IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
