Texas Instruments TLV1012-15YDCR technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Load Impedance | 2.2kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NanoStar™ |
| Supply Current | 160uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1012-15YDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.