The TLV1117-15CDCY is a single output linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 800mA. It has a dropout voltage of 1.2V and an input bias current of 5mA. The device is packaged in a SOT-223-4 package and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C, and it is compliant with lead-free requirements.
Sign in to ask questions about the Texas Instruments TLV1117-15CDCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-15CDCY technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-15CDCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.