1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Texas Instruments TLV1117-15CDCYG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-15CDCYG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.