
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas Instruments TLV1117-15CDCYRG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-15CDCYRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
