
Positive fixed linear voltage regulator, 800mA output current, 1.5V output voltage. Features a 15V maximum input voltage and a minimum input voltage of 2.9V. Operates across a temperature range of -40°C to 125°C with a power supply rejection ratio of 75dB. Packaged in an 8-SON (4mm x 4mm x 670µm) with a height of 800µm, supplied on tape and reel. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV1117-15CDRJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-15CDRJR technical specifications.
| Package/Case | SON |
| Height | 800um |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 670um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-15CDRJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
