The TLV1117-15IDCY is a 1.5V linear voltage regulator with an output current of 800mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-223-4 package. The device has a low input bias current of 5mA and a high power supply rejection ratio of 75dB. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TLV1117-15IDCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-15IDCY technical specifications.
| Package/Case | SOT-223-4 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-15IDCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.