
The TLV1117-15IDRJRG4 is a single, positive output linear voltage regulator with a maximum output current of 800mA. It operates within a temperature range of -40°C to 125°C and is available in a SON package. The device has a maximum input voltage of 15V and a minimum input voltage of 2.9V. It is RoHS compliant and features a power supply rejection ratio of 75dB.
Sign in to ask questions about the Texas Instruments TLV1117-15IDRJRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-15IDRJRG4 technical specifications.
| Package/Case | SON |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-15IDRJRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
