
Single output positive linear voltage regulator (LDO) with a fixed 1.8V output voltage and 800mA maximum output current. Features a low dropout voltage of 1.2V, internal current limit, and thermal overload protection. Operates from a 3.2V to 15V input voltage range with a maximum operating temperature of 125°C. Packaged in a 4-pin SOT-223 surface-mount case.
Sign in to ask questions about the Texas Instruments TLV1117-18CDCYG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-18CDCYG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18CDCYG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
