
800mA positive linear voltage regulator with a fixed 1.8V output. Features a 1.2V dropout voltage and a maximum input voltage of 15V. This surface mount component is housed in a SOT-223-4 package, measuring 6.5mm x 3.5mm x 1.8mm. Operating temperature range is -40°C to 125°C, with a minimum input voltage of 3.2V. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV1117-18CDCYRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-18CDCYRG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Height | 1.8mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18CDCYRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
