
1.8V fixed positive linear voltage regulator, capable of delivering up to 800mA output current. This integrated circuit features a maximum input voltage of 15V and a minimum input voltage of 3.2V. Operating across a temperature range of -40°C to 125°C, it offers a Power Supply Rejection Ratio (PSRR) of 75dB. The component is housed in a lead-free, RoHS compliant 8-SON package with dimensions of 4mm x 4mm and a height of 800µm.
Sign in to ask questions about the Texas Instruments TLV1117-18CDRJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-18CDRJR technical specifications.
| Package/Case | SON |
| Height | 800um |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 670um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18CDRJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
