
The TLV1117-18CDRJRG4 is a single-output linear voltage regulator from Texas Instruments. It operates within a temperature range of 0°C to 125°C and has a dropout voltage of 1.2V. The device features an input bias current of 5mA and a quiescent current of 5mA. It is available in a QFN package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV1117-18CDRJRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-18CDRJRG4 technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18CDRJRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
