
800mA, positive, fixed output linear voltage regulator with a 1.8V nominal output voltage. Features a 1.2V dropout voltage and a maximum input voltage of 15V. Operates from a minimum input voltage of 3.2V, with a maximum output current of 800mA. Packaged in a 4-SOT-223 surface mount case, measuring 6.7mm x 3.7mm x 1.7mm. RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV1117-18IDCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-18IDCY technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.872V |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18IDCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.