
The TLV1117-18IDCYR is a single output linear voltage regulator with an output voltage of 1.8V and a maximum output current of 800mA. It is packaged in a SOT-223-4 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The TLV1117-18IDCYR has a power supply rejection ratio of 75dB and a quiescent current of 15mA. It can handle an input voltage range of 3.2V to 15V.
Sign in to ask questions about the Texas Instruments TLV1117-18IDCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-18IDCYR technical specifications.
| Package/Case | SOT-223-4 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18IDCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
