
Positive fixed 1.8V output linear voltage regulator, offering 800mA maximum output current. Features a 1.2V dropout voltage and a maximum input voltage of 15V. Operates within a temperature range of -40°C to 125°C. Packaged in a 4-pin SOT-223 surface-mount case, supplied on tape and reel. This lead-free, RoHS-compliant component provides a 75dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments TLV1117-18IDCYRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-18IDCYRG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18IDCYRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
