
1.8V fixed positive linear voltage regulator, offering up to 800mA output current. Features a low 1.2V dropout voltage and a maximum input voltage of 15V. Operates across a wide temperature range of -40°C to 125°C. Packaged in an 8-SON (Small Outline No-lead) surface-mount package, supplied on tape and reel. This RoHS compliant component provides a Power Supply Rejection Ratio (PSRR) of 75dB.
Sign in to ask questions about the Texas Instruments TLV1117-18IDRJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-18IDRJR technical specifications.
| Package/Case | SON |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18IDRJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
