
Positive fixed 1.8V output voltage linear voltage regulator, delivering up to 800mA output current. Features a maximum input voltage of 15V and a minimum input voltage of 3.2V. Operating temperature range spans from -40°C to 125°C. Packaged in a TO-252-3 surface mount case, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 75dB.
Sign in to ask questions about the Texas Instruments TLV1117-18IKVURG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-18IKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Height | 2.52mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-18IKVURG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
