
The TLV1117-25CDCY is a single-output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 800mA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-223-4 surface mount package. The device has a maximum input voltage of 15V and a minimum input voltage of 3.9V. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV1117-25CDCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-25CDCY technical specifications.
| Package/Case | SOT-223-4 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-25CDCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
