
Positive, fixed output linear voltage regulator with an 800mA maximum output current. Features a 2.5V nominal output voltage and a low dropout voltage of 1.2V. Operates from a 3.9V to 15V input voltage range and supports a wide operating temperature range of -40°C to 125°C. Packaged in a 4-pin SOT-223 surface-mount configuration, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 75dB.
Texas Instruments TLV1117-25CDCYR technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-25CDCYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
