
800-mA, 2.5V fixed positive linear voltage regulator in a 4-SOT-223 surface mount package. Features a 1.2V dropout voltage, 15V maximum input voltage, and 800mA maximum output current. Operates from -40°C to 125°C with a 75dB PSRR. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV1117-25CDCYRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-25CDCYRG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Height | 1.8mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-25CDCYRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
