The TLV1117-25CDRJR is a single-output linear voltage regulator from Texas Instruments. It operates within a temperature range of 0°C to 125°C and is available in a 1000-unit package quantity. The device features a maximum output current of 800mA and a maximum output voltage of 2.5V. It is RoHS compliant and has a power supply rejection ratio of 75dB.
Texas Instruments TLV1117-25CDRJR technical specifications.
| Package/Case | SON |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.