
The TLV1117-25CKVURG3 is a single linear voltage regulator with a fixed output voltage of 2.5V and an output current of 800mA. It operates over a temperature range of -40°C to 125°C and is available in a TO-252-3 package. The device is RoHS compliant and lead-free, making it suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLV1117-25CKVURG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-25CKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-25CKVURG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.