The TLV1117-25IDCYG3 is a single linear voltage regulator from Texas Instruments, packaged in the SOT-223-4 surface mount package. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 2.5V. The device has a maximum output current of 800mA and a dropout voltage of 1.2V. It is RoHS compliant and available in a rail/tube packaging with 80 units per package.
Sign in to ask questions about the Texas Instruments TLV1117-25IDCYG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-25IDCYG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-25IDCYG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
