
The TLV1117-25IKVURG3 is a linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 800mA. It is packaged in a TO-252-3 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 15V and a minimum input voltage of 3.9V. It is RoHS compliant and contains lead, making it non-lead free.
Texas Instruments TLV1117-25IKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
