
3.3V fixed positive LDO regulator, delivering up to 800mA output current. Features a 1.3V dropout voltage and a maximum input voltage of 15V. Operates across a -40°C to 125°C temperature range. Packaged in a 4-SOT-223 surface-mount case with gull-wing terminals. This lead-free component offers a 75dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV1117-33CDCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.3V |
| Height | 1.6mm |
| Input Bias Current | 5mA |
| JESD-30 Code | R-PDSO-G4 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.365V |
| Min Output Voltage | 3.3V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 80 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-33CDCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
