
800mA, 3.3V fixed positive linear voltage regulator with a 1.2V dropout voltage. Features a 15V maximum input voltage and operates from a 4.7V minimum input. Offers 75dB power supply rejection ratio and 5mA quiescent current. Packaged in an 8-SON for surface mount applications, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TLV1117-33CDRJR technical specifications.
| Package/Case | SON |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-33CDRJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
