The TLV1117-33CDRJRG4 is a linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 800mA. It has a dropout voltage of 1.2V and is packaged in QFN. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. It has a quiescent current of 5mA and a maximum input voltage of 15V.
Sign in to ask questions about the Texas Instruments TLV1117-33CDRJRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-33CDRJRG4 technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-33CDRJRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.