
Positive, fixed output linear voltage regulator with 3.3V nominal output voltage and 800mA maximum output current. Features a 1.2V dropout voltage and a maximum input voltage of 15V, operating from a minimum input voltage of 4.7V. This surface mount component is housed in a TO-252-3 package and offers a Power Supply Rejection Ratio (PSRR) of 75dB. Designed for operation between -40°C and 125°C, it is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TLV1117-33CKVURG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-33CKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-33CKVURG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
