
800mA fixed positive LDO regulator with a nominal output voltage of 3.3V. Features a maximum input voltage of 15V and a dropout voltage of 1.2V. Operates across a temperature range of -40°C to 125°C. Packaged in a 4-SOT-223 surface mount configuration with gull wing terminals. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV1117-33IDCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-33IDCY technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| JESD-30 Code | R-PDSO-G4 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.432V |
| Min Output Voltage | 3.168V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 80 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.432V |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-33IDCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
