3.3V fixed output linear voltage regulator, offering 800mA maximum output current. Features a 1.2V dropout voltage and a 15V maximum input voltage, with a minimum input voltage of 4.7V. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-SON for surface-mount applications, supplied on tape and reel. This RoHS compliant component provides a positive output configuration with a Power Supply Rejection Ratio (PSRR) of 75dB.
Sign in to ask questions about the Texas Instruments TLV1117-33IDRJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-33IDRJR technical specifications.
| Package/Case | SON |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-33IDRJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.