
3.3V fixed output, positive linear voltage regulator with 800mA maximum output current. Features a 1.2V dropout voltage and a maximum input voltage of 15V, operating from a minimum input voltage of 4.7V. This surface mount component is housed in a TO-252-3 package, with dimensions of 6.7mm (length) x 6.22mm (width) x 2.39mm (height). It offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV1117-33IKVURG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-33IKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.2V |
| Height | 2.39mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.432V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-33IKVURG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
