
800mA, 5V fixed positive linear voltage regulator, 1.2V dropout voltage, 75dB PSRR. Surface mount SOT-223-4 package with 15V maximum input voltage and 6.4V minimum input voltage. Operating temperature range from -40°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV1117-50CDCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-50CDCY technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Height | 1.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-50CDCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
