
Positive fixed 5V output linear voltage regulator with 800mA maximum output current. Features a 1.2V dropout voltage and a maximum input voltage of 15V. Operates within a temperature range of -40°C to 125°C and offers a 75dB power supply rejection ratio. Packaged in an 8-SON, lead-free, and RoHS compliant tape and reel.
Texas Instruments TLV1117-50CDRJR technical specifications.
| Package/Case | SON |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-50CDRJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
