
800mA, 5V fixed output positive linear voltage regulator in a 4-SOT-223 package. Features a 1.2V dropout voltage, 15V maximum input voltage, and 800mA maximum output current. Operates across a -40°C to 125°C temperature range with 3.75% accuracy. Surface mountable with a 5mA input bias current and 75dB PSRR.
Sign in to ask questions about the Texas Instruments TLV1117-50IDCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-50IDCY technical specifications.
| Accuracy | 3.75% |
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5.2V |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-50IDCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
