
Positive, fixed output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 800mA. Features a dropout voltage of 1.2V, a maximum input voltage of 15V, and operates from a minimum supply voltage of 6.4V. This surface mount component is housed in a SOT-223 package and offers a wide operating temperature range from -40°C to 125°C. Includes a Power Supply Rejection Ratio (PSRR) of 75dB and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV1117-50IDCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-50IDCYR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Min Supply Voltage | 6.4V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-50IDCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.