The TLV1117-50IDCYRG3 is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 800mA. It is packaged in a SOT-223-4 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a power supply rejection ratio (PSRR) of 75dB and a quiescent current of 15mA. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV1117-50IDCYRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117-50IDCYRG3 technical specifications.
| Package/Case | SOT-223-4 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-50IDCYRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.