
800mA, 5V fixed positive linear voltage regulator. Features a 1.2V dropout voltage and a maximum input voltage of 15V. Operates from -40°C to 125°C and is housed in a TO-252-3 surface mount package. Offers 800mA output current with a quiescent current of 15mA.
Texas Instruments TLV1117-50IKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.2V |
| Height | 2.52mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-50IKVURG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.