
800-mA adjustable positive linear voltage regulator, featuring a 1.2V dropout voltage and a maximum input voltage of 15V. This surface-mount IC offers a minimum output voltage of 1.25V and a maximum output voltage of 13.75V, with a maximum output current of 800mA. Operating across a temperature range of -40°C to 125°C, it boasts a Power Supply Rejection Ratio (PSRR) of 75dB and is RoHS compliant. The component is supplied in a 4-SOT-223 package.
Texas Instruments TLV1117CDCYG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.75V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117CDCYG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
