
Adjustable positive linear voltage regulator with 800mA output current and a maximum input voltage of 15V. Features a 1.2V dropout voltage and a 1.262V reference voltage. Operates from -40°C to 125°C and is housed in a 4-SOT-223 surface mount package. This RoHS compliant component offers a 75dB PSRR and is supplied on tape and reel.
Texas Instruments TLV1117CDCYR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Height | 1.8mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117CDCYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
