
The TLV1117CDRJR is a single, positive linear voltage regulator with an adjustable output voltage range from 1.25V to 13.7V and a maximum output current of 800mA. It operates over a temperature range of -40°C to 125°C and is available in a SON package. The device has a maximum input voltage of 15V and a minimum input voltage of 2.7V. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV1117CDRJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117CDRJR technical specifications.
| Package/Case | SON |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable, Fixed |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117CDRJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.