
Single output, positive polarity, adjustable linear voltage regulator (LDO) with 800mA maximum output current. Features internal current limit and thermal overload protection. Operates with a minimum input voltage of 2.7V and a maximum of 15V, providing an adjustable output voltage up to 13.75V. Offers a Power Supply Rejection Ratio (PSRR) of 75dB and a quiescent current of 10mA. Packaged in a TO-220-3 through-hole mount, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TLV1117CKCSE3 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117CKCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
