
The TLV1117CKTER is a single-output, adjustable linear voltage regulator with a maximum output current of 800mA and a dropout voltage of 1.2V. It is packaged in a TO-252-4 surface mount package and has a quiescent current of 1.7mA. The device is rated for operation over a temperature range of 0°C to 125°C and is not RoHS compliant due to the presence of lead. It is suitable for use in a variety of applications requiring a stable and adjustable voltage output.
Sign in to ask questions about the Texas Instruments TLV1117CKTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117CKTER technical specifications.
| Package/Case | TO-252-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV1117CKTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
