The TLV1117CKTPRG3 is an adjustable linear voltage regulator from Texas Instruments with an output voltage of 13.75V and an output current of 800mA. It has an input bias current of 5mA and a quiescent current of 1.7mA. The device is RoHS compliant and operates within a temperature range of 0°C to 125°C. It is available in a TO-252 package and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments TLV1117CKTPRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117CKTPRG3 technical specifications.
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117CKTPRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.