
Adjustable positive linear voltage regulator, outputting up to 800mA. Features a 1.25V minimum output voltage and a 13.7V maximum output voltage, with a maximum input voltage of 15V. Operates across a temperature range of -40°C to 125°C. Packaged in a 3-pin TO-263 surface-mount case, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV1117CKTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117CKTTR technical specifications.
| Package/Case | TO-263-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117CKTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
